Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €120.080 |
5+ | €110.660 |
10+ | €108.450 |
Product Information
Product Overview
The 750-430 from Wago is a light gray colour, 8 channel digital input module with high side switching and 1-conductor connection. It receives control signals from digital field devices (sensors, transmitters, switches or proximity switches). Each input module has a noise rejection filter and filter is available with different time constants. Field and system levels are electrically isolated. This input module is approved by UL 508, ANSI/ISA 12.12.01 and ATEX/IECEx standards.
- Voltage rating of 24VDC via power jumper contacts (-25% to 30%)
- 3.0ms input filter
- Internal current consumption of 17mA
- Signal voltage (0) of -3VDC to 5VDC and signal voltage (1) of 15VDC to 30VDC
- Typical input current of 2.8mA
- CE conformity marking
- IP20 degree of protection
- CAGE CLAMP connection technology and 35mm DIN rail mounting
- Dimension is 12mm x 64mm x 100mm (W x H x L)
- Operating temperature range from 0°C to 55°C
Applications
Automation & Process Control, Industrial
Warnings
The device is equipped with electronic components that may be destroyed by electrostatic discharge when touched. Please observe safety precautions as per DIN EN 61340-5-1/-3 while handling the device.
Notes
All power sources to the device shall be switched off prior to performing any installation, repair or maintenance work.
Technical Specifications
17mA
Lead (21-Jan-2025)
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate