Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No750-602
Order Code2077661
Also Known AsGTIN UPC EAN: 4045454393731
Technical Datasheet
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.590 |
5+ | €39.340 |
10+ | €35.920 |
Price for:Each
Minimum: 1
Multiple: 1
€48.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No750-602
Order Code2077661
Also Known AsGTIN UPC EAN: 4045454393731
Technical Datasheet
Current Rating10A
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 750-602 is a Supply Module with passive. This supply module provides field side power through the power jumper contacts. Intermediate supply modules must be added to the assembly. Supply modules may also be used to change the supply voltage to certain I/O modules within the assembly on one fieldbus node.
- Light grey colour
- DIN 35 rail mounting
- 0 to 55°C Operating temperature range
- IP20 Protection rating
- 24 Vdc power supply
Applications
Automation & Process Control
Technical Specifications
Current Rating
10A
SVHC
Lead (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056