Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No770-615
Order Code4258953
Product RangeWINSTA MIDI 770 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.930 |
10+ | €4.310 |
100+ | €4.220 |
250+ | €4.140 |
500+ | €4.050 |
Price for:Each
Minimum: 1
Multiple: 1
€4.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No770-615
Order Code4258953
Product RangeWINSTA MIDI 770 Series
Technical Datasheet
Pitch Spacing10mm
For Use WithWago Winsta Midi Series Pluggable Connectors
Accessory TypeT-Distribution Connector
No. of Contacts3Contacts
No. of Positions3Ways
GenderPlug, Receptacle
Conductor Area CSA-
Wire Connection MethodPush In
Connector MountingCable Mount
Rated Current25A
Rated Voltage250V
Product RangeWINSTA MIDI 770 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
10mm
Accessory Type
T-Distribution Connector
No. of Positions
3Ways
Conductor Area CSA
-
Connector Mounting
Cable Mount
Rated Voltage
250V
SVHC
No SVHC (21-Jan-2025)
For Use With
Wago Winsta Midi Series Pluggable Connectors
No. of Contacts
3Contacts
Gender
Plug, Receptacle
Wire Connection Method
Push In
Rated Current
25A
Product Range
WINSTA MIDI 770 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0164