Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No787-1701
Order Code4171368
Product RangeEco Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.900 |
5+ | €63.100 |
10+ | €61.840 |
Price for:Each
Minimum: 1
Multiple: 1
€80.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No787-1701
Order Code4171368
Product RangeEco Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeEco Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
787-1701 is a eco, 1-phase switched-mode power supply. It features natural convection cooling when horizontally mounted. Suitable for both parallel and series operation. Electrically isolated output voltage (SELV) per EN 60335-1; PELV per EN 60204. It is DIN-35 rail mountable in different positions and features direct installation on a mounting plate via cable grip. Meets EN 61204-3, EN 60335-1, EN 61558-2-6, EN 62368-1.
- 12VDC output voltage, 2A output current, DC-OK LED
- Encapsulated for use in control cabinets
- 1 x AC 100 to 240V nominal input voltage Ui nom
- 1 x LED DC OK (green) signalling, green LED (Uo) operation status indicator
- Efficiency (typ) is 80% (230VAC, 2ADC) and isolation voltage (pri.-sec.) is 4.242KVDC
- Protection class I, protection type IP20 per EN 60529
- Short-circuit-protected, open-circuit-proof, parallel and series operation
- CAGE CLAMP® connection technology, DIN-35 rail screw mounting type
- Ambient temperature (operation) range from -20 to +60°C
- Width is 30mm, height is 90mm, depth is 99mm
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
Eco Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25