Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.210 |
5+ | €13.570 |
10+ | €12.600 |
20+ | €11.630 |
50+ | €10.620 |
Price for:Each
Minimum: 1
Multiple: 1
€22.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No787-3861/000-1000
Order Code4541093
Technical Datasheet
For Use WithPower Supplies
Accessory TypePotential Distribution Module
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
787-3861/000-1000 is a potential distribution module.
- 1 potential, with 8 clamping points 0V
- Conductor cross-section up to 2.5mm²
- Operating voltage range from 0 to 30VDC
- Limiting continuous current of 20A, 15A (UL)
- IP20 degree of protection
- Push-in CAGE CLAMP® technology
- DIN-35 rail mounting
Technical Specifications
For Use With
Power Supplies
Product Range
-
Accessory Type
Potential Distribution Module
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0557