Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No787-3861/200-000
Order Code4541103
Product Range787 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.290 |
5+ | €47.400 |
10+ | €40.940 |
20+ | €40.120 |
Price for:Each
Minimum: 1
Multiple: 1
€56.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No787-3861/200-000
Order Code4541103
Product Range787 Series
Technical Datasheet
Product Range787 Series
Current Rating-
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max2A
Trip Time-
SVHCSilicic acid, lead salt (21-Jan-2025)
Product Overview
- Space-saving ECB with one channel
- Reliably and safely trips in the event of an overload and short circuit on the secondary side
- Switch-on capacity <gt/> 50,000uF
- Enables the use of an economical, standard power supply
- Minimizes wiring via two voltage outputs and maximizes commoning options on input and output sides (commoning of the output voltage on 857 and 2857 devices)
- Status signal – adjustable as single or group message
- Reset, switch on/off via remote input or local switch
- Prevents power supply overload due to total inrush current thanks to time-delayed switching on during interconnected operation
- Number of jumper slots: 8
- Push-in CAGE CLAMP
- WAGO connector: WAGO 857 Series
- Solid conductor: 0.08mm² to 2.5mm² / 26AWG to 14AWG
- Fine-stranded conductor: 0.34mm² to 2.5mm² / 22AWG to 14AWG
Technical Specifications
Product Range
787 Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
-
Supply Voltage
24VDC
Load Current Max
2A
SVHC
Silicic acid, lead salt (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Silicic acid, lead salt (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0556