Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No787-734
Order Code3702738
Product RangeEco Series
Also Known AsGTIN UPC EAN: 4050821495291
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €213.880 |
Price for:Each
Minimum: 1
Multiple: 1
€213.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No787-734
Order Code3702738
Product RangeEco Series
Also Known AsGTIN UPC EAN: 4050821495291
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeEco Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
787-734 switched-mode power supply features fast and tool-free termination via lever-actuated PCB terminal blocks. It also has bounce-free switching signal (DC OK) via optocoupler, and parallel operation.
- Electrically isolated output voltage (SELV) per UL 60950-1; PELV per EN 60204
- 1 x AC 110 to 240V nominal input voltage
- DC 24V (SELV) nominal output voltage, 20A (24VDC) nominal output current
- 480W nominal output power, 90% typical efficiency
- IP20 per EN 60529 protection type
- CAGE CLAMP® connection technology, DIN-35 rail mounting type
- Natural convection cooling when horizontally mounted, encapsulated for use in control cabinets
- EN 62368-1, EN 61204-3, EN 61000-6-2, EN 61000-6-3, UL 60950-1, UL 508, SEMI F47 safety standard
- Ambient temperature (operation) range from -25 to +70°C
- 115mm width, 135.8mm height, 143.7mm depth from upper-edge of DIN-rail
Technical Specifications
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
Eco Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.12