Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No855-5005/400-001
Order Code2630786
Product Range855 Series
Also Known AsGTIN UPC EAN: 4055143056373
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €128.700 |
Price for:Each
Minimum: 1
Multiple: 1
€128.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No855-5005/400-001
Order Code2630786
Product Range855 Series
Also Known AsGTIN UPC EAN: 4055143056373
Technical Datasheet
CT ConstructionSplit Core
Current Ratio400:5
Input Current400A
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating500mVA
Frequency Max60Hz
Window Diameter42mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current400A
Secondary Current Nom5A
Product Range855 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Split Core
Input Current
400A
Accuracy Class
Class 1
Frequency Max
60Hz
Frequency Range
-
Transformer Terminals
Wire Leaded
Primary Current
400A
Product Range
855 Series
Current Ratio
400:5
Frequency Min
50Hz
Power Rating
500mVA
Window Diameter
42mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.534