Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €228.400 |
Price for:Each
Minimum: 1
Multiple: 1
€228.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No855-9150/2000-1251
Order Code3787244
Product Range855
Technical Datasheet
CT ConstructionSplit Core
Current Ratio-
Accuracy ClassClass 0.5
Power Rating-
Window Diameter-
Frequency Range50Hz to 60Hz
Transformer MountingCable Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current4kA
Secondary Current Nom-
Product Range855
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 0.5
Window Diameter
-
Transformer Mounting
Cable Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Current Ratio
-
Power Rating
-
Frequency Range
50Hz to 60Hz
Transformer Terminals
Wire Leaded
Primary Current
4kA
Product Range
855
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001