Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDUALLED-19037
Order Code2989292
Product RangeDUAL LED Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDUALLED-19037
Order Code2989292
Product RangeDUAL LED Series
Technical Datasheet
Product RangeDUAL LED Series
For Use WithSMD LED Arrays, COBs and Driverless AC-LED's
Heat Sink MaterialAluminium
Thermal Resistance0.7°C/W
External Height37mm
External Diameter190mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
DUAL LED Series
Heat Sink Material
Aluminium
External Height
37mm
SVHC
No SVHC (14-Jun-2023)
For Use With
SMD LED Arrays, COBs and Driverless AC-LED's
Thermal Resistance
0.7°C/W
External Diameter
190mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.752976