Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWDS240G3G0B
Order Code4105439
Product RangeWD Green M.2 SSD
Also Known AsGTIN UPC EAN: 0718037894294
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.610 |
Price for:Each
Minimum: 1
Multiple: 1
€39.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWD
Manufacturer Part NoWDS240G3G0B
Order Code4105439
Product RangeWD Green M.2 SSD
Also Known AsGTIN UPC EAN: 0718037894294
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity240GB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed545MB/s
Sequential Write Speed-
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeWD Green M.2 SSD
SVHCTo Be Advised
Product Overview
WD Green SSDs offer high performance and reliability to boost your daily computing activities. The M.2 2280 SSD is compatible with most PCs and laptops and has been rigorously tested to meet WD brand standards. Supplied with a 3 Year limited warranty, upgrading your digital storage will be simple and worry-free.
- Enhance your system with a WD Green SSD and help improve the performance of your laptop or desktop PC
- Sequential Read speed up to 545MB/s (max)
- Single Level Cell (SLC) caching technology helps boost write performance in a WD Green SSD to browse the web, game or simply start your system in a flash
- Built to be lightweight and shock resistant to help protect against data loss if a drive is accidentally bumped or dropped
- Combined with the comprehensive WD Functional Integrity Testing Lab certification, every SSD is tested to ensure it meets the highest WD brand standards
- With no moving parts you get reliable storage that will withstand normal wear and tear for years to come
- Run your laptop for longer and with less power; WD drives are amongst the lowest in power consumption throughout the industry
- Free WD SSD dashboard provides a suite of tools that help you monitor; how much space you have left, S.M.A.R.T. attributes and firmware version and much more
- Compatible with most laptops and PCs for simple, worry free upgrading
- 3 Year manufacturer limited warranty
Contents
M.2 drive and user guide
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
545MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
240GB
Encryption Type
-
Sequential Write Speed
-
Random Write up to (IOPS)
-
Operating Temperature Min
0°C
Product Range
WD Green M.2 SSD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043