Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWDS500G3B0B
Order Code4105445
Product RangeWD Blue SA510 M.2 SSD
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.550 |
Price for:Each
Minimum: 1
Multiple: 1
€57.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWD
Manufacturer Part NoWDS500G3B0B
Order Code4105445
Product RangeWD Blue SA510 M.2 SSD
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity500GB
Flash Memory TypeNAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed510MB/s
Random Read up to (IOPS)90k
Random Write up to (IOPS)82k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeWD Blue SA510 M.2 SSD
SVHCTo Be Advised
Product Overview
Designed for creative professionals, the SA510 SSD is a high capacity M.2 solid state drive that provides a powerful performance upgrade to your system without the need to replace your PC. The SA510 boots faster, cuts loading times and speeds up file transfers so you can stay productive. The drive also includes Acronis® True Image™ backup and cyber protection software to safeguard your files.
- Fast and reliable performance boost for your PC
- M.2 2280 Format SATA SSD interface
- Reduced power draw to extend the life of your laptop battery
- Includes Acronis® True Image™ software to clone your existing hard drive
- AI-based protection against ransomware and cyber threats
- WD Dashboard provides effective monitoring of drive health, available space and performance
- MTTF Reliability: up to 1.75M hours
- 5 Year limited manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
NAND
Sequential Read Speed
560MB/s
Random Read up to (IOPS)
90k
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
500GB
Encryption Type
-
Sequential Write Speed
510MB/s
Random Write up to (IOPS)
82k
Operating Temperature Min
0°C
Product Range
WD Blue SA510 M.2 SSD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04