Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29-400,127
Order Code2902384
Product RangeBYV29
Technical Datasheet
6,433 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.845 |
10+ | €0.760 |
100+ | €0.387 |
500+ | €0.363 |
1000+ | €0.343 |
5000+ | €0.325 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29-400,127
Order Code2902384
Product RangeBYV29
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current9A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time60ns
Forward Surge Current110A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeBYV29
Qualification-
SVHCTo Be Advised
Product Overview
The BYV29-400,127 is an ultrafast Power Diode in a plastic package. It is suitable for discontinuous current mode (DCM), power factor correction (PFC) and output rectifiers in high-frequency switched-mode power supplies.
- Fast switching
- High thermal cycling performance
- Low forward volt drop
- Low thermal resistance
- Soft recovery minimizes power-consuming oscillations
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
9A
Forward Voltage Max
1.25V
Forward Surge Current
110A
Diode Case Style
TO-220AC
Product Range
BYV29
SVHC
To Be Advised
Technical Docs (1)
Alternatives for BYV29-400,127
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144