Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC30JT-600PSQ
Order Code3929153
Technical Datasheet
2,155 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.970 | 
| 10+ | €1.260 | 
| 100+ | €0.874 | 
| 500+ | €0.679 | 
| 1000+ | €0.568 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYC30JT-600PSQ
Order Code3929153
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max2.75V
Reverse Recovery Time35ns
Forward Surge Current300A
Operating Temperature Max175°C
Diode Case StyleTO-3PF
No. of Pins3 Pin
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Hyperfast power diode in a TO3PF plastic package. Typical applications include active PFC in air conditioner, continuous current mode (CCM) power factor correction (PFC), half-bridge/full-bridge switched-mode power supplies.
- Isolated plastic package
- Low leakage current
- Low thermal resistance
- Low reverse recovery current
- Soft reverse recovery with low recovery current
- Reduces switching losses in associated MOSFET or IGBT
- High operating temperature capability (Tj(max) = 175°C)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
30A
Forward Voltage Max
2.75V
Forward Surge Current
300A
Diode Case Style
TO-3PF
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001