Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29-500
Order Code1081352
Product RangeBYV29
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29-500
Order Code1081352
Product RangeBYV29
Technical Datasheet
Repetitive Peak Reverse Voltage500V
Average Forward Current9A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time60ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeBYV29
Qualification-
SVHCTo Be Advised
Alternatives for BYV29-500
1 Product Found
Product Overview
The BYV29-500 is an Ultrafast Epitaxial Rectifier Diode features fast switching, high thermal cycling performance and low thermal resistance. The ultrafast rectifier is designed to have a very low forward voltage intended for use as output rectifiers in high frequency switched mode power supplies. The ultrafast rectifiers have a very soft recovery which helps to minimize the Electromagnetic Interference (EMI).
- Soft recovery characteristic
- Bring high power efficiency
- Ultrafast switching frequency
- 2.5k/W Junction to mounting base thermal resistance
- 2.5V Forward recovery voltage
Applications
Power Management, Imaging, Video & Vision
Technical Specifications
Repetitive Peak Reverse Voltage
500V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
9A
Forward Voltage Max
1.25V
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
BYV29
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767