Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29FX-600,127
Order Code1859364
Product RangeBYV29
Technical Datasheet
662 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €0.877 |
100+ | €0.592 |
500+ | €0.477 |
1000+ | €0.415 |
5000+ | €0.414 |
Price for:Each
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBYV29FX-600,127
Order Code1859364
Product RangeBYV29
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current9A
Diode ConfigurationSingle
Forward Voltage Max1.9V
Reverse Recovery Time35ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-220F
No. of Pins2 Pin
Product RangeBYV29
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The BYV29FX-600 is an enhanced ultrafast Power Diode in an isolated plastic package. It can be used in power factor correction (PFC) for interleaved topology.
- High thermal cycling performance
- Low on-state losses
- Low thermal resistance
- Soft recovery characteristic
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
9A
Forward Voltage Max
1.9V
Forward Surge Current
100A
Diode Case Style
TO-220F
Product Range
BYV29
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00248