Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.330 |
5+ | €18.160 |
10+ | €15.880 |
50+ | €14.960 |
100+ | €13.660 |
250+ | €13.390 |
Price for:Each
Minimum: 1
Multiple: 1
€20.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWTD120TBS12T
Order Code4697787
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average Forward Current120A
On State RMS Current134A
Gate Trigger Voltage Max1.5V
Operating Temperature Max130°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleModule
No. of Pins16Pins
Thyristor MountingScrew
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
100mA
On State RMS Current
134A
Operating Temperature Max
130°C
Thyristor Case Style
Module
Thyristor Mounting
Screw
SVHC
No SVHC (21-Jan-2025)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
120A
Gate Trigger Voltage Max
1.5V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
16Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001