50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €6.730 |
10+ | €6.600 |
25+ | €6.460 |
100+ | €6.330 |
250+ | €6.190 |
500+ | €6.060 |
Product Information
Product Overview
The 101400 WSI6/2 is a Fused Terminal Block with screw connection, 6mm² wire cross section area and fuse isolator with LED for screwable cross section. M3.5 clamping screw and 12mm stripping length. Dark beige colour, TS 35 rail mount and snap-on mounting. The WSI 6/2/LD terminal block accepts 22AWG minimum to 8AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- Thermally stable up to 120°C
- Phosphorous- or halogen-free
- Maintenance-free contacts
- Highest contact force of all connection systems
- Electric shock protection with connected conductors, even when cross-connected
- UL94V-0 Flammability rating
- 10V Minimum operating voltage
- 36V Maximum operating voltage
Applications
Industrial
Technical Specifications
2Ways
22AWG
6mm²
6.3A
1/4" x 1", 6.3mm x 25.4mm, 8AG
No SVHC (17-Jan-2023)
22AWG to 8AWG
8AWG
Screw
500V
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate