Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1252210000
Order Code3972932
Product RangeFieldPower Series
Also Known AsPTSI 4/LD 36V AC/DC
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.980 |
Price for:Each
Minimum: 1
Multiple: 1
€39.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1252210000
Order Code3972932
Product RangeFieldPower Series
Also Known AsPTSI 4/LD 36V AC/DC
Technical Datasheet
Pitch Spacing-
No. of Positions5Ways
Conductor Area CSA4mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage36V
Product RangeFieldPower Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
4mm²
Rated Current
12A
Product Range
FieldPower Series
No. of Positions
5Ways
Wire Connection Method
Push In
Rated Voltage
36V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116