Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1391400000
Order Code3218496
Product RangeTHM EL Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1391400000
Order Code3218496
Product RangeTHM EL Series
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length50m
Tape Width60mm
Tape MaterialPolyester
Label Tape ColourSilver
For Use WithConventional Tag Rails, Labels & Terminal Blocks
Product RangeTHM EL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
60mm
Label Tape Colour
Silver
Product Range
THM EL Series
Tape Length
50m
Tape Material
Polyester
For Use With
Conventional Tag Rails, Labels & Terminal Blocks
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5103