Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1435610000
Order Code2767059
Product RangeACT20M Series
Also Known AsACT20M-RTI-CO-EOLP-S
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €181.960 |
Price for:Each
Minimum: 1
Multiple: 1
€181.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1435610000
Order Code2767059
Product RangeACT20M Series
Also Known AsACT20M-RTI-CO-EOLP-S
Technical Datasheet
Sensing Temperature Min-200°C
Signal Conditioner InputTemperature
Signal Conditioner OutputCurrent
Sensing Temperature Max850°C
No. of Output Channels1Channels
Resistance100ohm
Measured Temperature Min-200°C
Accuracy0.1%
Measured Temperature Max850°C
Resistance @ 0°C100ohm
Output Accuracy-
Supply Voltage35VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product RangeACT20M Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Sensing Temperature Min
-200°C
Signal Conditioner Output
Current
No. of Output Channels
1Channels
Measured Temperature Min
-200°C
Measured Temperature Max
850°C
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Input
Temperature
Sensing Temperature Max
850°C
Resistance
100ohm
Accuracy
0.1%
Resistance @ 0°C
100ohm
Supply Voltage
35VDC
Signal Conditioner Mounting
DIN Rail
Product Range
ACT20M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010603