40 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €97.720 |
5+ | €95.770 |
10+ | €93.810 |
Product Information
Product Overview
The 1469480000 is a 120W 24V 5A AC/DC converter with PROeco switch-mode Power Supply Unit with high efficiency and system capability. In the series production of machines, in particular, switch mode power supply units with above-average performance values can deliver genuine competitive advantages. PROeco series offers all the basic functions and delivers impressively high performance and flexibility. PROeco switch-mode power supply units feature a high efficiency and are extremely easy to maintain, short-circuit and overload resistance they can be universally used in all. Wide-ranging safety functions and compatibility with diode and capacitance modules, together with UPS components for setting up a redundant power supply, characterize solutions with PROeco.
- Compact design
- Temperature protection
- Screw connection
- -25 to 70°C Operating temperature range
- Class-I Protection
Applications
Power Management
Technical Specifications
ITE
120W
5A
-
-
85V
264V
Fixed
Lead (23-Jan-2024)
1 Output
24VDC
-
-
-
-
85V AC to 264V AC
PROeco Series
Technical Docs (1)
Alternatives for 1469480000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate