Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1478110000
Order Code2723422
Product RangePROmax Series
Also Known AsPRO MAX 120W 24V 5A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €150.800 |
Price for:Each
Minimum: 1
Multiple: 1
€150.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1478110000
Order Code2723422
Product RangePROmax Series
Also Known AsPRO MAX 120W 24V 5A
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage AC Min85V
Input Voltage AC Max277V
Input Voltage VAC85V AC to 277V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePROmax Series
SVHCLead (23-Jan-2024)
Product Overview
The 1478110000 from Weidmuller is a 120W, 24V & 5A switch mode power supply unit. It features horizontal on TS35 mounting rail, 50mm of clearance at top & bottom for air circulation, can mount side by side with no space in between.
- Dimension is 40mm x 130mm x 125mm ( W x H x D)
- Operating temperature range from -25°C to 70°C
- Screw connection, III surge voltage category
- Current limiting is greater than 120% IN
- Degree of efficiency is 89%
- Metal, corrosion resistant housing version, MTBF <gt/>500.000h (25°C, IEC 61709)
- IP20 protection degree
- Conductor cross section range from 26AWG to 10AWG (input) and 26AWG to 12AWG (output)
- GERMLLOYD 14076-15, cULus E258476, cULusEX E470829VOL1SEC2, cURus E255651 approved
- Series switching capability and short circuit protection
Applications
System Monitoring
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Input Voltage AC Max
277V
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 277V AC
Product Range
PROmax Series
Technical Docs (1)
Alternatives for 1478110000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.859