Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1527410000
Order Code1866601
Product RangeBLZ 5.08/180
Also Known AsBLZ 5.08/12/180 SN BK BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.750 |
10+ | €17.300 |
25+ | €15.090 |
100+ | €13.680 |
250+ | €13.180 |
500+ | €12.270 |
Price for:Each
Minimum: 1
Multiple: 1
€21.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1527410000
Order Code1866601
Product RangeBLZ 5.08/180
Also Known AsBLZ 5.08/12/180 SN BK BX
Technical Datasheet
Product RangeBLZ 5.08/180
No. of Contacts12Contacts
Pitch Spacing5.08mm
Connector TypeTerminal Block, Pluggable
Connector MountingCable Mount
Wire Size AWG Max12AWG
Wire Size AWG Min26AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper, Tin
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BLZ 5.08/180 series female Plug with clamping-yoke screw for wire connection and straight (180°) outlet direction. The female plug provides space for labelling and can be coded.
Applications
Industrial
Technical Specifications
Product Range
BLZ 5.08/180
Pitch Spacing
5.08mm
Connector Mounting
Cable Mount
Wire Size AWG Min
26AWG
Contact Material
Copper, Tin
No. of Contacts
12Contacts
Connector Type
Terminal Block, Pluggable
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0199