Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
20+ | €6.370 |
50+ | €5.780 |
100+ | €5.560 |
250+ | €4.910 |
500+ | €4.540 |
1000+ | €4.240 |
Price for:Each
Minimum: 20
Multiple: 20
€127.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG 29-K68
Order Code1567065
Technical Datasheet
Product Range-
Thread Size - Metric-
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
Cable Diameter Min18mm
Cable Diameter Max25mm
IP / NEMA RatingIP68
Technical Specifications
Product Range
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
18mm
IP / NEMA Rating
IP68
Thread Size - Metric
-
Gland Colour
-
Cable Diameter Max
25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
Product traceability