Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.120 |
10+ | €7.960 |
100+ | €7.800 |
250+ | €7.630 |
500+ | €7.470 |
1000+ | €7.310 |
Product Information
Product Overview
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Technical Specifications
Hood, Top Entry
Aluminium Body
4A
RockStar
180°
1 Lever
HDC 4A Inserts & Bases
Lead (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate