Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1862860000
Order Code2077288
Also Known AsSC-SMT 3.81/04/90G 3.2SN BK RL
Technical Datasheet
268 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.390 |
10+ | €1.920 |
100+ | €1.760 |
250+ | €1.230 |
Price for:Each
Minimum: 1
Multiple: 1
€3.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1862860000
Order Code2077288
Also Known AsSC-SMT 3.81/04/90G 3.2SN BK RL
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Pitch Spacing3.81mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Pitch Spacing
3.81mm
Connector Mounting
PCB Mount
Wire Size AWG Min
-
Contact Material
Copper
No. of Contacts
4Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.999