Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1900010000
Order Code2095769
Also Known AsScrewty- M8
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.280 |
3+ | €71.020 |
Price for:Each
Minimum: 1
Multiple: 1
€75.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1900010000
Order Code2095769
Also Known AsScrewty- M8
Technical Datasheet
Drive Size - Metric8mm
Blade Length - Metric-
Overall Length - Metric220mm
Overall Length220mm
Drive Size - Imperial-
Blade Length - Imperial-
Overall Length - Imperial8.7"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Drive Size - Metric
8mm
Overall Length - Metric
220mm
Drive Size - Imperial
-
Overall Length - Imperial
8.7"
SVHC
No SVHC (17-Jan-2023)
Blade Length - Metric
-
Overall Length
220mm
Blade Length - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167