Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1929970000
Order Code2893142
Product RangeOMNIMATE Power BV
Also Known AsBVZ 7.62HP/06/180 SN BK BX
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €9.290 |
10+ | €8.360 |
25+ | €7.930 |
100+ | €7.720 |
250+ | €7.570 |
500+ | €7.410 |
Price for:Each
Minimum: 1
Multiple: 1
€9.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1929970000
Order Code2893142
Product RangeOMNIMATE Power BV
Also Known AsBVZ 7.62HP/06/180 SN BK BX
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions6Ways
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage1kV
Product RangeOMNIMATE Power BV
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (16-Jan-2020)
No. of Positions
6Ways
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
57A
Product Range
OMNIMATE Power BV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.604