Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1930330000
Order Code2893154
Product RangeOMNIMATE Power SV
Also Known AsSV 7.62HP/08/90G 3.5SN BK BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.120 |
10+ | €9.730 |
25+ | €8.060 |
100+ | €7.900 |
250+ | €7.740 |
500+ | €7.580 |
Price for:Each
Minimum: 1
Multiple: 1
€11.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1930330000
Order Code2893154
Product RangeOMNIMATE Power SV
Also Known AsSV 7.62HP/08/90G 3.5SN BK BX
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions8Ways
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Power SV
SVHCNo SVHC (16-Jan-2020)
Product Overview
The OMNIMATE Power SV Series falls in the middle-class of power connector systems. The series has a large clamping capacity, high overload resistance and a considerable variety of accessories to accompany it.
- Full rated current up to 50°C without derating
- Unlimited 600-V approval according to UL
- Additional finger safety for 400 V-TN systems
- Compliant with application directive IEC 61800-5-1
Applications
Power Supplies, Industrial
Technical Specifications
Gender
Header
No. of Positions
8Ways
Rated Voltage
1kV
Product Range
OMNIMATE Power SV
Pitch Spacing
7.62mm
Rated Current
41A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031