Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1988290000
Order Code2674502
Product RangeKlippon A
Also Known AsAAP12 2.5 LI RD
Technical Datasheet
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.610 |
10+ | €3.060 |
100+ | €3.000 |
250+ | €2.940 |
500+ | €2.880 |
1000+ | €2.820 |
Price for:Each
Minimum: 1
Multiple: 1
€3.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1988290000
Order Code2674502
Product RangeKlippon A
Also Known AsAAP12 2.5 LI RD
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeKlippon A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1988290000 from Weidmuller is a dark beige colour modular distribution terminal block with 5 connections. It is made of wemid material. This terminal block has one potential, one level, one clamping points per level and one potential per tier. The wire connection cross section ranges from 28AWG to 12AWG.
- PUSH IN technology
- Dimension is 8.1mm x 85.5mm x 48mm (W x H x D)
- Net weight of 15.55g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94 -V0
- TS 35 mounting rail
- Clamping range, rated connection range from 0.5mm² to 6mm²
- Rated cross-section of 6mm², rated voltage of 500V and rated current of 41A
- Complies with IEC/EN 60947-7-1, surge voltage category III and pollution severity 3 standards
Applications
Industrial
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
Klippon A
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01486