Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2006610000
Order Code3216686
Product RangeTHM EL Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2006610000
Order Code3216686
Product RangeTHM EL Series
Technical Datasheet
Label Tape TypeSelf-Adhesive
Tape Length30m
Tape Width15mm
Tape MaterialPolyester
Label Tape ColourSilver
For Use WithConventional Tag Rails, Labels & Terminal Blocks
Product RangeTHM EL Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Tape Type
Self-Adhesive
Tape Width
15mm
Label Tape Colour
Silver
Product Range
THM EL Series
Tape Length
30m
Tape Material
Polyester
For Use With
Conventional Tag Rails, Labels & Terminal Blocks
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137441