Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2666940000
Order Code3973526
Product RangeHE Series
Also Known AsHDC HE 10 MQT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €17.220 | 
| 10+ | €14.500 | 
| 25+ | €12.940 | 
| 100+ | €12.320 | 
| 250+ | €11.550 | 
| 500+ | €11.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€17.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2666940000
Order Code3973526
Product RangeHE Series
Also Known AsHDC HE 10 MQT
Technical Datasheet
Product RangeHE Series
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size4
Heavy Duty Contact TypeSnap In Pin
Current Rating16A
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
HE Series
No. of Contacts
10 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
4
Heavy Duty Contact Type
Snap In Pin
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059