Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2726030000
Order Code3955107
Product RangeIE Series
Also Known AsIE-BHD-SPE-M8-OT-BP
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.500 |
10+ | €8.080 |
Price for:Each
Minimum: 1
Multiple: 1
€8.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2726030000
Order Code3955107
Product RangeIE Series
Also Known AsIE-BHD-SPE-M8-OT-BP
Technical Datasheet
Product RangeIE Series
Shell Type-
For Use WithSingle Pair Ethernet Connectors
Connector Body MaterialBrass Body
Connector Shell Size-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
IE Series
For Use With
Single Pair Ethernet Connectors
Connector Shell Size
-
Shell Type
-
Connector Body Material
Brass Body
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009208