Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8000078348
Order Code4138145
Product RangeOMNIMATE 4.0 MPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €10.210 |
10+ | €8.050 |
25+ | €7.640 |
50+ | €6.940 |
100+ | €6.670 |
250+ | €5.910 |
500+ | €5.460 |
1000+ | €5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€10.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8000078348
Order Code4138145
Product RangeOMNIMATE 4.0 MPS Series
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions6Ways
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodSnap In
Rated Current30.6A
Rated Voltage1kV
Product RangeOMNIMATE 4.0 MPS Series
Technical Specifications
Pitch Spacing
7.5mm
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Snap In
Rated Voltage
1kV
No. of Positions
6Ways
Conductor Area CSA
4mm²
Rated Current
30.6A
Product Range
OMNIMATE 4.0 MPS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017322
Product traceability