Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8879050000
Order Code1807170
Also Known AsIE-XM-RJ45/RJ45
Your Part Number
Technical Datasheet
224 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.710 |
| 5+ | €31.430 |
| 10+ | €31.140 |
| 25+ | €30.860 |
| 50+ | €29.530 |
| 100+ | €28.940 |
Price for:Each
Minimum: 1
Multiple: 1
€31.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8879050000
Order Code1807170
Also Known AsIE-XM-RJ45/RJ45
Technical Datasheet
Convert FromRJ45
Convert ToRJ45
Rated Current1A
Rated Voltage-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 8879050000 is a light grey RJ45 to RJ45 Coupler, terminal rail outlet with TS 35 mounting and 750 plugging cycles. The IE-XM-RJ45/RJ45 couple has inspection window for labelling, 1 TE pitch dimension according to DIN 43880, insta-compatible.
- IP20 Protection rating
- PA 66 insulator
- UL94V-0 Flammability rating
- 500MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Convert From
RJ45
Rated Current
1A
Product Range
-
Convert To
RJ45
Rated Voltage
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049