Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoDEK5-047346 5FW
Order Code1121772
Product RangeDefafix
Also Known As0473460551
Technical Datasheet
13 In Stock
43,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.230 |
10+ | €6.330 |
100+ | €5.240 |
250+ | €4.700 |
500+ | €4.340 |
1000+ | €4.050 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€7.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoDEK5-047346 5FW
Order Code1121772
Product RangeDefafix
Also Known As0473460551
Technical Datasheet
Accessory TypeMarker Card
For Use WithTerminal Blocks
Legend1 - 50
Pitch Spacing5mm
Product RangeDefafix
SVHCNo SVHC (16-Jan-2020)
Product Overview
Universal marker card suitable for all conductor and plug-in connectors as well as for electronic sub-assemblies.
- Strips for fast installation
- 1 - 50 number sequence in 5mm width
Technical Specifications
Accessory Type
Marker Card
Legend
1 - 50
Product Range
Defafix
For Use With
Terminal Blocks
Pitch Spacing
5mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for DEK5-047346 5FW
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006