Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoEW35
Order Code238466
Product RangeSAK
Also Known As0383560000
Technical Datasheet
6,075 In Stock
1,650 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
10+ | €1.070 |
100+ | €1.050 |
500+ | €1.030 |
1000+ | €1.010 |
2500+ | €0.984 |
Price for:Each
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoEW35
Order Code238466
Product RangeSAK
Also Known As0383560000
Technical Datasheet
For Use WithTS 35 DIN Terminal Blocks
Accessory TypeEnd Bracket
Product RangeSAK
SVHCNo SVHC (16-Jan-2020)
Product Overview
The EW35 from Weidmuller is a beige colour end bracket for TS 35 terminal rail. It has a screw holder for fixing screws that have been removed.
- Made of polyamide 66 material
- UL94 V-2 flammability rating
- Continuous operating temperature range from -50°C to 100°C
- Dimension is 8.5mm x 46mm x 27mm (W x H x D)
Technical Specifications
For Use With
TS 35 DIN Terminal Blocks
Product Range
SAK
Accessory Type
End Bracket
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for EW35
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005411