Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC-C-HD-SM0.14-0.37AG
Order Code2899264
Product RangeRockStar ModuPlug
Also Known As1651520000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.959 |
10+ | €0.839 |
100+ | €0.695 |
500+ | €0.643 |
1000+ | €0.591 |
2500+ | €0.554 |
Price for:Each
Minimum: 1
Multiple: 1
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC-C-HD-SM0.14-0.37AG
Order Code2899264
Product RangeRockStar ModuPlug
Also Known As1651520000
Technical Datasheet
Product RangeRockStar ModuPlug
Contact GenderPin
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar ModuPlug
Wire Size AWG Max
22AWG
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for HDC-C-HD-SM0.14-0.37AG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071