Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HE 10 FP
Order Code2899350
Product RangeRockStar HE
Also Known As1873540000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.190 |
| 10+ | €13.910 |
| 25+ | €13.620 |
| 100+ | €13.340 |
| 250+ | €13.050 |
| 500+ | €12.770 |
Price for:Each
Minimum: 1
Multiple: 1
€14.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HE 10 FP
Order Code2899350
Product RangeRockStar HE
Also Known As1873540000
Technical Datasheet
Product RangeRockStar HE
Heavy Duty Connector TypeInsert
No. of Contacts10Contacts
No. of Contacts10+PE Contacts
Rectangular Shell Size4
Heavy Duty Contact TypePush Lock Socket
Current Rating16A
Wire Size AWG Max12AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar HE
No. of Contacts
10Contacts
Rectangular Shell Size
4
Heavy Duty Contact Type
Push Lock Socket
Wire Size AWG Max
12AWG
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
Heavy Duty Connector Type
Insert
No. of Contacts
10+PE Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061