Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHE 8 FC
Order Code2899219
Product RangeRockStar ModuPlug
Also Known As1428890000
Technical Datasheet
33 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.370 |
| 10+ | €7.220 |
Price for:Each
Minimum: 1
Multiple: 1
€7.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC MHE 8 FC
Order Code2899219
Product RangeRockStar ModuPlug
Also Known As1428890000
Technical Datasheet
Product RangeRockStar ModuPlug
Heavy Duty Connector TypeModule
No. of Contacts8Contacts
No. of Contacts8 Contacts
Rectangular Shell Size1
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
Wire Size AWG Max12AWG
Wire Size AWG Min20AWG
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar ModuPlug
No. of Contacts
8Contacts
Rectangular Shell Size
1
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Wire Size AWG Max
12AWG
SVHC
No SVHC (16-Jan-2020)
Heavy Duty Connector Type
Module
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
20AWG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132