Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX5E01 FOXXXXX-0100
Order Code2899385
Product RangeRockStar ModuPlug Series
Also Known As2003920100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €60.030 |
5+ | €56.390 |
10+ | €52.750 |
25+ | €49.120 |
50+ | €45.480 |
100+ | €41.840 |
Price for:Each
Minimum: 1
Multiple: 1
€60.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC XX5E01 FOXXXXX-0100
Order Code2899385
Product RangeRockStar ModuPlug Series
Also Known As2003920100
Technical Datasheet
Connector Type ACircular 4 Position Receptacle
Connector to ConnectorM12 Circular Receptacle to Free End
No. of Positions4Ways
Connector Type BFree End
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourGreen
Product RangeRockStar ModuPlug Series
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Connector Type A
Circular 4 Position Receptacle
No. of Positions
4Ways
Cable Length - Imperial
3.28ft
Jacket Colour
Green
SVHC
No SVHC (16-Jan-2020)
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
RockStar ModuPlug Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083