Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON STB 5 SS
Order Code1850669
Product RangeKlippon STB
Also Known As1002700000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €475.070 |
Price for:Each
Minimum: 1
Multiple: 1
€475.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON STB 5 SS
Order Code1850669
Product RangeKlippon STB
Also Known As1002700000
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric160mm
External Width - Metric380mm
External Depth - Metric120mm
IP RatingIP66
Body ColourSilver
NEMA RatingNEMA 4, 4X
External Height - Imperial6.3"
External Width - Imperial14.96"
External Depth - Imperial4.72"
Product RangeKlippon STB
SVHCNo SVHC (16-Jan-2020)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
160mm
External Depth - Metric
120mm
Body Colour
Silver
External Height - Imperial
6.3"
External Depth - Imperial
4.72"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Steel
External Width - Metric
380mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X
External Width - Imperial
14.96"
Product Range
Klippon STB
Configurable
No
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.961