Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoPDL4 S/N/L/PE
Order Code5541803
Also Known As1411340000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €3.770 |
Price for:Each
Minimum: 50
Multiple: 50
€188.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoPDL4 S/N/L/PE
Order Code5541803
Also Known As1411340000
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current32A
Rated Voltage400V
No. of Levels3
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
-
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
32A
No. of Levels
3
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02