Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/4/180G
Order Code1121792
Product RangeSL 3.5
Also Known As1604490000
Technical Datasheet
1,532 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.910 |
| 10+ | €1.450 |
| 100+ | €0.991 |
| 500+ | €0.971 |
| 1000+ | €0.951 |
| 2500+ | €0.932 |
Price for:Each
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSL 3.5/4/180G
Order Code1121792
Product RangeSL 3.5
Also Known As1604490000
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions4Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeSL 3.5
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SL 3.5/4/180G from Weidmuller is an OMNIMATE Signal series SL 3.5mm, through hole 4 position high temperature resistant male terminal block header.
- Orange colour insulation
- Polybutylene terephthalate (PBT) insulating material
- Tin contact surface
- CuSn contact material
- Straight 180° plugging
- Operating temperature range from -50°C to 100°C
- Solder connection onto the PCB
- IP10 touch safe protection
- CSA, IEC, EAC approved and UL recognised
- UL94 V-0 flammability rating
Applications
Industrial
Technical Specifications
Gender
Plug
No. of Positions
4Ways
Rated Voltage
300V
Product Range
SL 3.5
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001125