Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoVG M32 - K 68
Order Code2899291
Product RangeRockStar
Also Known As1772320000
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.950 |
10+ | €4.110 |
100+ | €3.910 |
250+ | €3.660 |
500+ | €3.490 |
1000+ | €3.320 |
Price for:Each
Minimum: 1
Multiple: 1
€5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG M32 - K 68
Order Code2899291
Product RangeRockStar
Also Known As1772320000
Technical Datasheet
Product RangeRockStar
Thread Size - MetricM32
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland Colour-
Cable Diameter Min18mm
Cable Diameter Max25mm
IP / NEMA RatingIP54, IP66, IP67, IP68
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar
Cable Gland Material
Nylon 6 (Polyamide 6)
Cable Diameter Min
18mm
IP / NEMA Rating
IP54, IP66, IP67, IP68
Thread Size - Metric
M32
Gland Colour
-
Cable Diameter Max
25mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.856