Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoVG M40 - MS 68
Order Code2899288
Product RangeRockStar
Also Known As1772250000
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.720 |
5+ | €22.870 |
10+ | €21.010 |
25+ | €20.290 |
50+ | €19.880 |
100+ | €19.480 |
Price for:Each
Minimum: 1
Multiple: 1
€24.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVG M40 - MS 68
Order Code2899288
Product RangeRockStar
Also Known As1772250000
Technical Datasheet
Product RangeRockStar
Thread Size - MetricM40
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min18mm
Cable Diameter Max25mm
IP / NEMA RatingIP54, IP66, IP67, IP68
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar
Cable Gland Material
Brass
Cable Diameter Min
18mm
IP / NEMA Rating
IP54, IP66, IP67, IP68
Thread Size - Metric
M40
Gland Colour
-
Cable Diameter Max
25mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158417