Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoWF10
Order Code1131889
Also Known As1780870000
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.670 |
10+ | €13.400 |
25+ | €13.120 |
100+ | €12.850 |
250+ | €12.580 |
500+ | €12.300 |
Price for:Each
Minimum: 1
Multiple: 1
€13.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWF10
Order Code1131889
Also Known As1780870000
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current255A
Rated Voltage1kV
No. of Levels1
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The WF10 is a 1-position dark-beige bolt-type screw Feed-through Terminal with threaded stud connection. The 1780870000 terminal accepts 120mm² wire size.
- Wemid housing
- TS35 Mounting rail
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
-
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
-
Rated Current
255A
No. of Levels
1
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086