Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoWQV4/10
Order Code1131797
Also Known As1052060000
Technical Datasheet
247 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.940 |
10+ | €4.840 |
100+ | €4.740 |
250+ | €4.640 |
500+ | €4.540 |
1000+ | €4.450 |
Price for:Each
Minimum: 1
Multiple: 1
€4.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWQV4/10
Order Code1131797
Also Known As1052060000
Technical Datasheet
Accessory TypeJumper Bar
For Use WithW-Series Terminal Blocks
No. of Positions10Ways
Pitch Spacing6.1mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The WQV4/10 is a 10-pole 6.1mm Terminal Block Jumper for W series terminal blocks. The 1052060000 cross-connector is available in yellow colour. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines.
- PA 66 insulator
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
10Ways
Product Range
-
For Use With
W-Series Terminal Blocks
Pitch Spacing
6.1mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012