Print Page
Image is for illustrative purposes only. Please refer to product description.
115 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.270 |
5+ | €3.000 |
10+ | €2.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoWS.005.3544
Order Code145349
Technical Datasheet
Accessory TypeDIN Rail Mount
For Use With-
Length0.5m
Height-
Width32mm
Rail Material-
Fixing Centres-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
DIN Rail for use with DIN mounted modules.
Technical Specifications
Accessory Type
DIN Rail Mount
Length
0.5m
Width
32mm
Fixing Centres
-
SVHC
No SVHC (23-Jan-2024)
For Use With
-
Height
-
Rail Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.360681